Arrow Electronic Components Online
TSM10404STLDV|SAMTEC|simage
TSM10404STLDV|SAMTEC|limage
Connector Headers and PCB Receptacles

TSM-104-04-STL-DV

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    5.4/Contact
  • Maximum Voltage Rating
    495VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    10.16
  • Product Depth (mm)
    7.36
  • Product Height (mm)
    6.86
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources