Arrow Electronic Components Online
TSM10402TSHA|SAMTEC|simage
TSM10402TSHA|SAMTEC|limage
Connector Headers and PCB Receptacles

TSM-104-02-T-SH-A

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    5.6/Contact
  • Maximum Voltage Rating
    573VDC|405VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    10.16
  • Product Depth (mm)
    15.49
  • Product Height (mm)
    3.05
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources