Arrow Electronic Components Online
TSM10301SSVPFR|SAMTEC|simage
TSM10301SSVPFR|SAMTEC|limage
Connector Headers and PCB Receptacles

TSM-103-01-S-SV-P-FR

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD T/R

Samtec
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    5.6/Contact
  • Maximum Voltage Rating
    495VAC, 700VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.62
  • Product Depth (mm)
    5.28
  • Product Height (mm)
    9.65
  • Mounting
    Surface Mount
  • Family/Series
    TSM
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources