Ambient Light Sensors
TSL245RSM-LF
Light to Frequency Ambient Light Sensor Analog 5V 3-Pin T/R
ams OSRAMProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Sensor Type
Light to Frequency
Peak Wavelength (nm)
940
Output Type
Analog
Low Level Output Voltage (V)
0.4
High Level Output Voltage (V)
4.5(Typ)
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Typical Supply Current (uA)
2000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Linearity
No
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
4.6
Package Width
2.6
Package Length
4.6
PCB changed
3
Pin Count
3
Lead Shape
Through Hole

