TSHA2101CQ-L3 M3G
Hall Effect Sensor 500mA Omnipolar 5V/9V/12V/15V/18V/24V 6-Pin TDFN EP T/R
Taiwan SemiconductorYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Omnipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
±19
Typical Magnetic Sensor Hysteresis (Gs)
4
Maximum Magnetic Sensor Operating Point (Gs)
±40
Maximum Output Current (mA)
500
Minimum Operating Supply Voltage (V)
3.3
Typical Operating Supply Voltage (V)
5, 9, 12, 15, 18, 24
Maximum Operating Supply Voltage (V)
30
Maximum Supply Current (uA)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
3.05(Max)
Package Length
2.05(Max)
PCB changed
6
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
6
Order Quantity

