Operational Amplifiers - Op Amps
TSH82IYDT
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive AEC-Q100 8-Pin SO N T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Unknown
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
10@5V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Typical Low Level Output Voltage (V)
0.22
Typical High Level Output Voltage (V)
4.93
Maximum Input Offset Current (uA)
3.5@5V
Typical Input Bias Current (uA)
6@5V
Maximum Input Bias Current (uA)
15@5V
Maximum Supply Current (mA)
21@5V
Typical Output Current (mA)
55(Max)
Typical Output Resistance (Ohm)
10
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
105@5V
Typical Input Noise Voltage Density (nV/rtHz)
11@5V
Input Offset Voltage Drift (uV/°C)
3(Typ)
Typical Voltage Gain (dB)
84
Minimum PSRR (dB)
75(Typ)
Minimum CMRR (dB)
72
Minimum CMRR Range (dB)
71 to 75
Typical Gain Bandwidth Product (MHz)
65
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

