Arrow Electronic Components Online
TSH188CTB0G|TSC|limage
TSH188CTB0G|TSC|simage
Hall Effect Sensors

TSH188CT B0G

Hall Effect Sensor 50mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92S Bag

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Latch
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    -25
  • Typical Magnetic Sensor Hysteresis (Gs)
    30
  • Maximum Magnetic Sensor Operating Point (Gs)
    25
  • Typical Output Fall Time (us)
    0.18
  • Maximum Output Current (mA)
    50
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (uA)
    5000
  • Maximum Power Dissipation (mW)
    606
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    3
  • Package Width
    1.52
  • Package Length
    4
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92S
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources