You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
1
Peak Non-Repetitive Forward Surge Current (A)
110
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
0.92(Max)
Package Width
1.9(Max)
Package Length
2.9(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123W
Pin Count
2
Order Quantity

