Arrow Electronic Components Online
TSDS1AA1M11|FORMERIC|simage
TSDS1AA1M11|FORMERIC|limage
Fiber Optic Transceivers

TSD-S1AA1-M11

TX/RX Optical Fiber 155.52Mbps 20-Pin

Formerica Optoelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Type
    TX/RX
  • Emitter Type
    Laser
  • Connector Type
    LC
  • Maximum Data Rate
    155.52Mbps
  • Peak Wavelength (nm)
    1310
  • Form Factor
    SFP
  • Rise Time (ns)
    2(Max)
  • Maximum Fall Time (ns)
    2
  • Average Optical Output Power (dBm)
    -5 to 0
  • Maximum Forward Current (mA)
    250
  • Minimum Operating Supply Voltage (V)
    3.1
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Snap Fit To Panel
  • Package Height
    12.25
  • Package Width
    14.26
  • Package Length
    55.5
  • PCB changed
    20
  • Pin Count
    20
Order Quantity

Documentation and Resources

Datasheets
Design resources