Board Mount Pressure Sensors
TSCDRRN030PDUCV
Pressure Sensor -30psi to 30psi Differential 8-Pin DIP Module
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
-30psi to 30psi
Maximum Overload Pressure
115psi
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±0.15
Minimum Operating Supply Voltage (V)
1.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
12
Maximum Supply Current (mA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Media Type
Gas
Mounting
Through Hole
Package Height
6.16
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

