Arrow Electronic Components Online
TSCDRRN015PDUCV|HONEYWEL|simage
TSCDRRN015PDUCV|HONEYWEL|limage
Board Mount Pressure Sensors

TSCDRRN015PDUCV

Pressure Sensor -15psi to 15psi Differential 8-Pin DIP Module

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    -15psi to 15psi
  • Maximum Overload Pressure
    60psi
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Accuracy (%)
    ±0.15
  • Minimum Operating Supply Voltage (V)
    1.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    12
  • Maximum Supply Current (mA)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media Type
    Gas
  • Mounting
    Through Hole
  • Package Height
    6.16
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    8
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources