Board Mount Pressure Sensors
TSCDJJN001PDUCV
Board Mount Pressure Sensor -1psi to 1psi Differential 8-Pin DIP Module
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
-1psi to 1psi
Maximum Overload Pressure
12.5psi
Equivalent Overload Pressure Range (psi)
<20
Accuracy (%)
±0.2
Minimum Operating Supply Voltage (V)
1.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
12
Maximum Supply Current (mA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Media
Air|Gas|Liquid
Mounting
Through Hole
Package Height
6.51
Package Length
16.66
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8
Lead Shape
Through Hole

