Arrow Electronic Components Online
TSC888AILT|STMICRO|simage
TSC888AILT|STMICRO|limage
Special Purpose Amplifiers

TSC888AILT

SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    26.02(Typ)
  • Minimum CMRR Range (dB)
    95 to 105
  • Minimum CMRR (dB)
    95(Typ)
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Voltage Range (V)
    20 to 30
  • Minimum Single Supply Voltage (V)
    4
  • Typical Single Supply Voltage (V)
    18|15|12|9|5
  • Maximum Single Supply Voltage (V)
    24
  • Maximum Input Bias Current (uA)
    8@5V
  • Maximum Supply Current (mA)
    1@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources