Arrow Electronic Components Online
TSC2301IPAGG4|TI|simage
TSC2301IPAGG4|TI|limage
Touch Screen Controllers

TSC2301IPAGG4

Resistive Touch Screen 4-Wire 4 Key 64-Pin TQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Resistive
  • Number of Channels per Chip
    1
  • Number of Keys
    4 Key
  • Synchronous Pin
    Yes
  • Resolution (bit)
    12
  • Maximum Rise Time (ns)
    30
  • Maximum Fall Time (ns)
    30
  • Spread Spectrum
    No
  • Interface Type
    I2S/SPI
  • Touch Panel Interface
    4-Wire
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    10.2(Max) mm
  • Package Length
    10.2(Max) mm
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources