Touch Screen Controllers
TSC2301IPAG
Resistive Touch Screen 4-Wire 4 Key 64-Pin TQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Resistive
Number of Channels per Chip
1
Number of Keys
4 Key
Synchronous Pin
Yes
Resolution (bit)
12
Maximum Rise Time (ns)
30
Maximum Fall Time (ns)
30
Spread Spectrum
No
Interface Type
I2S/SPI
Touch Panel Interface
4-Wire
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing
Order Quantity

