Arrow Electronic Components Online
TSC2200IRHB|TI|limage
TSC2200IRHB|TI|simage
Touch Screen Controllers

TSC2200IRHB

Resistive Touch Screen 4-Wire 32-Pin VQFN EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Resistive
  • Resolution (bit)
    12
  • Maximum Rise Time (ns)
    30
  • Maximum Fall Time (ns)
    30
  • Spread Spectrum
    No
  • Interface Type
    Serial
  • Touch Panel Interface
    4-Wire
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources