Arrow Electronic Components Online
TSC2100IDA|TI|simage
TSC2100IDA|TI|limage
Touch Screen Controllers

TSC2100IDA

Resistive Touch Screen 4-Wire 32-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Resistive
  • Number of Channels per Chip
    1
  • Synchronous Pin
    Yes
  • Resolution (bit)
    12
  • Maximum Rise Time (ns)
    6
  • Maximum Fall Time (ns)
    6
  • Spread Spectrum
    No
  • Interface Type
    I2S/SPI
  • Touch Panel Interface
    4-Wire
  • Minimum Operating Supply Voltage (V)
    1.1|1.525|2.7
  • Maximum Operating Supply Voltage (V)
    1.95|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.2(Max)
  • Package Length
    11.1(Max)
  • PCB changed
    32
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    32
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources