Arrow Electronic Components Online
TSC2046IPWRG4|TI|simage
TSC2046IPWRG4|TI|limage
Touch Screen Controllers

TSC2046IPWRG4

Capacitive Touch Screen 4-Wire 16-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542330001
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Capacitive
  • Number of Channels per Chip
    1
  • Synchronous Pin
    Yes
  • Resolution (bit)
    12
  • Spread Spectrum
    No
  • Process Technology
    0.6um
  • Interface Type
    SPI
  • Touch Panel Interface
    4-Wire
  • Minimum Operating Supply Voltage (V)
    2.2
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources