Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Manufacturer Type
General Purpose Comparator
Number of Channels per Chip
1
Typical CMRR (dB)
110
Typical Response Time (us)
0.3
Typical Response Time Range (us)
0.05 to 0.5
Maximum Propagation Delay Time (ns)
100(Typ)
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
18
Maximum Input Offset Voltage (mV)
2.5@12V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
18
Typical Voltage Gain (dB)
40
Typical Voltage Gain Range (dB)
20 to 50
Maximum Input Bias Current (uA)
16@12V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
Mini-SO
Pin Count
8

