Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Resistive
Resolution (bit)
12
Interface Type
Serial (I2C)
Touch Panel Interface
4-Wire
Minimum Operating Supply Voltage (V)
1.6
Maximum Operating Supply Voltage (V)
3.6
Minimum High Level Output Voltage (V)
1.4
Maximum Low Level Output Voltage (V)
0.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.38
Package Width
1.8
Package Length
2.3
PCB changed
12
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
12
Lead Shape
Ball

