Touch Screen Controllers
TSC2007IPWRQ1
Resistive Touch Screen 4-Wire Automotive 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Resistive
Synchronous Pin
No
Resolution (bit)
12
Maximum Load Capacitance (pF)
400
Interface Type
I2C
Touch Panel Interface
4-Wire
Minimum Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

