You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Resistive
Synchronous Pin
No
Resolution (bit)
12
Spread Spectrum
No
Interface Type
I2C
Touch Panel Interface
4-Wire
Minimum Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Family/Series
TSC2007
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
90
MSL
1
Order Quantity

