Arrow Electronic Components Online
TSC2006IRTJTG4|TI|simage
TSC2006IRTJTG4|TI|limage
Touch Screen Controllers

TSC2006IRTJTG4

Resistive Touch Screen 4-Wire 20-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Resistive
  • Synchronous Pin
    Yes
  • Resolution (bit)
    12
  • Maximum Rise Time (ns)
    3
  • Maximum Fall Time (ns)
    3
  • Interface Type
    SPI
  • Touch Panel Interface
    4-Wire
  • Minimum Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Low Level Output Voltage (V)
    0.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources