Touch Screen Controllers
TSC2006IRTJT
Resistive Touch Screen 4-Wire 20-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Resistive
Synchronous Pin
Yes
Resolution (bit)
12
Maximum Rise Time (ns)
3
Maximum Fall Time (ns)
3
Interface Type
SPI
Touch Panel Interface
4-Wire
Minimum Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
3.6
Maximum Low Level Output Voltage (V)
0.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
20
Lead Shape
No Lead
Order Quantity

