Arrow Electronic Components Online
TSC2005IYZLR|TI|simage
TSC2005IYZLR|TI|limage
Touch Screen Controllers

TSC2005IYZLR

Resistive Touch Screen 4-Wire 28-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Resistive
  • Synchronous Pin
    No
  • Resolution (bit)
    12
  • Maximum Rise Time (ns)
    3
  • Maximum Fall Time (ns)
    3
  • Spread Spectrum
    No
  • Interface Type
    Serial/SPI
  • Touch Panel Interface
    4-Wire
  • Minimum Operating Supply Voltage (V)
    1.6
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Low Level Output Voltage (V)
    0.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.65
  • Package Width
    2.8
  • Package Length
    3.3
  • PCB changed
    28
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    28
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources