Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Resistive
Synchronous Pin
Yes
Resolution (bit)
12
Interface Type
I2C
Touch Panel Interface
4-Wire
Minimum Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65
Package Width
2.8
Package Length
2.8
PCB changed
24
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
24
Lead Shape
Ball

