Analog Front End - AFE
TSC1641IQT
AFE Power Monitor 2 ADC 16bit 3.3V 10-Pin VFDFPN EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Category
Power Monitor
Number of Channels per Chip
2
Number of ADCs
2
Number of ADC Inputs
1
Resolution (bit)
16
Interface Type
I2C/I3C
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
VFDFPN EP
Pin Count
10

