Special Purpose Amplifiers
TSC101BILT
SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R
STMicroelectronicsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Current Sense Amplifier
Number of Elements per Chip
2
Number of Channels
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
33.98(Typ)
Minimum CMRR Range (dB)
85 to 95
Minimum CMRR (dB)
90
Maximum Input Offset Voltage (mV)
1.5@12V
Maximum Operating Supply Voltage (V)
24
Maximum Supply Voltage Range (V)
20 to 30
Minimum Single Supply Voltage (V)
4
Typical Single Supply Voltage (V)
5, 9, 12, 15, 18
Maximum Single Supply Voltage (V)
24
Maximum Input Bias Current (uA)
8@12V@-40C to 125C
Maximum Supply Current (mA)
0.3@12V@-40C to 125C
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.75(Max)
Package Length
3(Max)
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

