Arrow Electronic Components Online
TSC-105L3H000|TE|limage
TSC-105L3H000|TE|originalImage
Signal Relays

TSC-105L3H,000

Signal Relay 5VDC 1A SPDT( (12.3mm 7.4mm 9.9mm)) THT

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    30
  • Coil Resistance (Ohm)
    166
  • Maximum Pick-Up Voltage
    3.75VDC
  • Minimum Dropout Voltage
    0.25VDC
  • Maximum AC Switching Voltage (V)
    120
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    5
  • Release Time (ms)
    5
  • Contact Material
    Silver Nickel
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    6
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Package Type
    DIP
  • Product Weight (g)
    3
  • Product Length (mm)
    12.3
  • Product Depth (mm)
    7.4
  • Product Height (mm)
    9.9

Documentation and Resources

Datasheets
Design resources