Operational Amplifiers - Op Amps
TSB952IDT
Op Amp Dual High Bandwidth Amplifier R-R O/P 36V 8-Pin SO T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Bandwidth Amplifier
Manufacturer Type
High Bandwidth Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
3@5V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
36
Maximum Input Offset Current (uA)
0.00005@5V
Typical Input Bias Current (uA)
0.000001@5V
Maximum Input Bias Current (uA)
0.00005@5V
Typical Output Current (mA)
48@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
26@5V
Typical Input Noise Voltage Density (nV/rtHz)
35@5V
Typical Voltage Gain (dB)
113
Minimum CMRR (dB)
72
Minimum CMRR Range (dB)
71 to 75
Typical Gain Bandwidth Product (MHz)
47
Typical Settling Time (ns)
245
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8
Order Quantity

