Arrow Electronic Components Online
TSB83AA23ZAY|TI|simage
TSB83AA23ZAY|TI|limage
PHY

TSB83AA23ZAY

PHY 1-CH 100Mbps/200Mbps/400Mbps/800Mbps 3.3V Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TSB83AA23ZAY
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    800Mbps
  • PHY Line Side Interface
    Yes
  • JTAG Support
    No
  • Integrated CDR
    No
  • Standard Supported
    IEEE 1394a|IEEE 1394b
  • Process Technology
    180nm
  • Typical Data Rate (Mbps)
    100/200/400/800
  • Typical Operating Supply Voltage (V)
    3.3
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Lead Shape
    Ball

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources