Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
Automotive
No
PPAP
No
Type
Transceiver
Number of Transmitters
1
Number of Receivers
1
Maximum Data Rate
400Mbps
Protocols Supported
IEEE 1394-1995|IEEE 1394a-2000|IEEE P1394b
Minimum Dual Supply Voltage (V)
1.85|3
Typical Dual Supply Voltage (V)
1.95|3.3
Maximum Dual Supply Voltage (V)
2.05|3.6
Maximum Supply Current (mA)
79(Typ)|120(Typ)
Power Supply Type
Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
12.2(Max)
Package Length
12.2(Max)
PCB changed
80
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
80
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity