Arrow Electronic Components Online
TSB582IYDT|STMICRO|simage
TSB582IYDT|STMICRO|originalImage
Operational Amplifiers - Op Amps

TSB582IYDT

Op Amp Dual GP R-R O/P 36V 8-Pin SO EP T/R Automotive AEC-Q100

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    2.4@5V
  • Minimum Single Supply Voltage (V)
    4
  • Maximum Single Supply Voltage (V)
    36
  • Maximum Input Offset Current (uA)
    0.002@5V
  • Maximum Input Bias Current (uA)
    0.002@5V
  • Typical Output Current (mA)
    160(Min)@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    1.7@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    45@5V
  • Typical Voltage Gain (dB)
    120
  • Minimum CMRR (dB)
    65
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    2.7
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources