Interface Controllers
TSB43AB21APDT
Link Layer Controller Parallel/Serial Interface 3.3V 128-Pin TQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TSB43AB21APDT
Automotive
No
PPAP
No
Function
Link Layer Controller
Interface Type
Parallel|Serial
Interface Standards
IEEE 1394-1995|IEEE 1394a-2000
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
14.05(Max)
Package Length
14.05(Max)
PCB changed
128
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
128
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

