Arrow Electronic Components Online
TSB41BA3BTPFPEP|TI|simage
TSB41BA3BTPFPEP|TI|limage
Transceivers Misc

TSB41BA3BTPFPEP

Transceiver 1TX 1RX 400Mbps 80-Pin HTQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Transceiver
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Maximum Data Rate
    400Mbps
  • Protocols Supported
    IEEE 1394-1995|IEEE 1394a-2000
  • Minimum Dual Supply Voltage (V)
    1.75|3
  • Typical Dual Supply Voltage (V)
    1.85|3.3
  • Maximum Dual Supply Voltage (V)
    2|3.6
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    12.2(Max)
  • Package Length
    12.2(Max)
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    80
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources