Transceivers Misc
TSB41AB2PAPG4
Two Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 64-Pin HTQFP EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Two Port Cable Transceiver/Arbiter
Number of Transmitters
1
Number of Receivers
1
Maximum Data Rate
400Mbps
Protocols Supported
IEEE1394a-2000
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3|3.3
Maximum Single Supply Voltage (V)
3.6
Maximum Supply Current (mA)
71(Typ)
Power Supply Type
Single
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
64
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

