Arrow Electronic Components Online
TSB41AB2PAP|TI|simage
TSB41AB2PAP|TI|limage
Transceivers Misc

TSB41AB2PAP

Two Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 64-Pin HTQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TSB41AB2PAP
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Two Port Cable Transceiver/Arbiter
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Maximum Data Rate
    400Mbps
  • Protocols Supported
    IEEE1394a-2000
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    71(Typ)
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources