Arrow Electronic Components Online
TSB41AB1PHPG4|TI|simage
TSB41AB1PHPG4|TI|limage
Transceivers Misc

TSB41AB1PHPG4

Transceiver 1TX 1RX 400Mbps 48-Pin HTQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Transceiver
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Maximum Data Rate
    400Mbps
  • Protocols Supported
    IEEE 1394-1995|IEEE 1394a-2000
  • Minimum Dual Supply Voltage (V)
    2.7
  • Typical Dual Supply Voltage (V)
    3|3.3
  • Maximum Dual Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    48(Typ)
  • Power Supply Type
    Triple
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources