Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TSB41AB1PAP
SVHC
Yes
Automotive
No
PPAP
No
Type
Transceiver
Number of Transmitters
1
Number of Receivers
1
Maximum Data Rate
400Mbps
Protocols Supported
IEEE 1394-1995|IEEE 1394a-2000
Minimum Dual Supply Voltage (V)
2.7
Typical Dual Supply Voltage (V)
3|3.3
Maximum Dual Supply Voltage (V)
3.6
Maximum Supply Current (mA)
48(Typ)
Power Supply Type
Triple
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
64
Lead Shape
Gull-wing

