Operational Amplifiers - Op Amps
TSB182IST
Op Amp Dual Precision Amplifier R-R O/P 36V 8-Pin Mini-SO T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.02@5V
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
36
Maximum Input Offset Current (uA)
0.0006@5V
Maximum Input Bias Current (uA)
0.0004@5V
Typical Output Current (mA)
29@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
2@5V
Typical Input Noise Voltage Density (nV/rtHz)
27@5V
Typical Voltage Gain (dB)
130
Minimum CMRR (dB)
105
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
3
Typical Settling Time (ns)
18@5V
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
Mini-SO
Pin Count
8

