Arrow Electronic Components Online
TSAL4400|VISHAY|simage
TSAL4400|VISHAY|limage
Infrared Emitters

TSAL4400

Infrared Emitter 940nm 290mW/sr Circular Top Mount 2-Pin T-1 Bulk

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    940
  • LED Material
    GaAlAs
  • Lens Dimensions (mm)
    2.9x2.9x3.5
  • Typical Intensity
    290mW/sr
  • Typical Luminous Flux
    40mW
  • Viewing Angle (°)
    50
  • Maximum Forward Voltage (V)
    3
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    100
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    100
  • Maximum Power Dissipation (mW)
    160
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • High Brightness
    Yes
  • High Power
    Yes
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Diameter
    3.2
  • Mounting
    Through Hole
  • Package Height
    4.5
  • PCB changed
    2
  • Supplier Package
    T-1
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources