Arrow Electronic Components Online
TS944AIDT|STMICRO|simage
TS944AIDT|STMICRO|limage
Operational Amplifiers - Op Amps

TS944AIDT

Op Amp Quad GP R-R O/P 10V 14-Pin SOIC T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    5@5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    10
  • Maximum Input Offset Current (uA)
    0.0001@5V
  • Maximum Input Bias Current (uA)
    0.00015@5V
  • Maximum Supply Current (mA)
    0.0074@5V
  • Typical Output Current (mA)
    5@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.0045@5V
  • Typical Voltage Gain (dB)
    100
  • Minimum CMRR (dB)
    60
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    0.01
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    4(Max)
  • Package Length
    8.75(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources