Operational Amplifiers - Op Amps
TS9222IDT
Op Amp Dual Precision Amplifier R-R I/O 12V 8-Pin SO N T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.5@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
12
Maximum Input Offset Current (uA)
0.03@5V
Maximum Input Bias Current (uA)
0.055@5V
Maximum Quiescent Current (mA)
2.4@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
1.3@5V
Typical Input Noise Voltage Density (nV/rtHz)
9@5V
Typical Voltage Gain (dB)
106.02
Minimum CMRR (dB)
65
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
4
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

