Linear Regulators
TS9011SCY RMG
LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-89 T/R
Taiwan SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.25(Min)
Maximum Input Voltage (V)
12
Maximum Dropout Voltage @ Current (V)
0.65@200mA
Load Regulation
80mV
Maximum Quiescent Current (mA)
0.005
Maximum Power Dissipation (mW)
500
Junction to Ambient
333°C/W
Special Features
Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
2.5(Max)
Package Length
4.5(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4

