Arrow Electronic Components Online
TS862IDT|STMICRO|simage
TS862IDT|STMICRO|limage
Linear Comparators

TS862IDT

Comparator Dual R-R I/P 10V 8-Pin SO N T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Micropower Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input
  • Typical CMRR (dB)
    70
  • Typical PSRR (dB)
    80
  • Maximum Propagation Delay Time (ns)
    2000
  • Output Type
    Push-Pull
  • Maximum Operating Supply Voltage (V)
    10
  • Maximum Input Offset Voltage (mV)
    15@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    10
  • Typical Voltage Gain (dB)
    240
  • Typical Voltage Gain Range (dB)
    150 to 250
  • Maximum Input Bias Current (uA)
    0.0003@5V
  • Maximum Quiescent Current (mA)
    0.028@5V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources