Resistor Trimmers, Potentiometers and Rheostats
TS63Y201KR10
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.85 X 6.7 X 8mm) Gull Wing SMD T/R
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
200
Tolerance
10%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.25 (1/4)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Gull Wing
Positions of Adjustment
Top
Shaft Diameter (mm)
1.8
Number of Turns (Turns)
14(Elec)|15(Mech)
Number of Elements
1
Electrical Rotation (°)
5040
Electrical Rotational Life (Cycles)
200
Number of Electrical Turns (Turns)
14
Mechanical Rotation (°)
5400
Mechanical Rotational Life (Cycles)
200
Number of Mechanical Turns (Turns)
15
Packaging
Tape and Reel
Product Shape
Square
Product Length (mm)
6.85
Product Depth (mm)
6.7
Product Height (mm)
8
Product Weight (g)
0.5
Mounting
Surface Mount

