VishayTS63Y103KR10

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.85 X 6.7 X 8mm) Gull Wing SMD T/R

Are you looking for a way to calibrate resistance and optimize your circuit? Then this TS63Y103KR10 potentiometer from Vishay is your solution! This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.85 mm long, 8 mm tall and 6.7 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes cermet technology. It has a tolerance of 10%. The TS63Y103KR10 part has a gull wing termination style.

Import TariffMay apply to this part

231 parts: Ships tomorrow

    Total$3.28Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2335+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      231
      Country Of origin:
      Czech Republic
         
      • Price: $3.278
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2335+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 231 parts
      • Price: $3.278

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.