Arrow Electronic Components Online
TS63Y101KR10|VISHAY|simage
TS63Y101KR10|VISHAY|limage
Resistor Trimmers, Potentiometers and Rheostats

TS63Y101KR10

Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.85 X 6.7 X 8mm) Gull Wing SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    100
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    Gull Wing
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    1.8
  • Number of Turns (Turns)
    14(Elec)|15(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    5040
  • Electrical Rotational Life (Cycles)
    200
  • Number of Electrical Turns (Turns)
    14
  • Mechanical Rotation (°)
    5400
  • Mechanical Rotational Life (Cycles)
    200
  • Number of Mechanical Turns (Turns)
    15
  • Packaging
    Tape and Reel
  • Product Shape
    Square
  • Product Length (mm)
    6.85
  • Product Depth (mm)
    6.7
  • Product Height (mm)
    8
  • Product Weight (g)
    0.5
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources