Analog Switch Multiplexers
TS5V330CPWR
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Analog Switch|Analog Multiplexer
Configuration
Quad 1:2
Switch Architecture
SPDT
Multiplexer Architecture
1:2
Number of Channels per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
8
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
6@5V@-40C to 85C
Maximum Turn-Off Time (ns)
5.9@5V@-40C to 85C
Maximum Frequency (25°C) @ Vcc (MHz)
250(Typ)@5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.003@5.5V@-40C to 85C
Maximum Low Level Output Current (mA)
128
Maximum High Level Output Current (mA)
128
Maximum On Resistance (Ohm)
10@4.5V
Maximum On Resistance Range (Ohm)
10 to 25
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

