Analog Switch Multiplexers
TS5USBC410YFFT
Analog Multiplexer Dual 2:1 12-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Dual 2:1
Multiplexer Architecture
2:1
Number of Channels per Chip
2
Number of Inputs per Chip
4
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
0.15(Typ)@3.3V
Maximum Turn-On Time (ns)
84000(Typ)@3.3V
Maximum Turn-Off Time (ns)
750(Typ)@3.3V
Maximum Frequency (25°C) @ Vcc (MHz)
1200(Typ)@3.3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
2.3
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum On Resistance (Ohm)
9@5.5V
Maximum On Resistance Range (Ohm)
5 to 10
Power Supply Type
Single
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
1.23(Max)
Package Length
1.63(Max)
PCB changed
12
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
12
Lead Shape
Ball

